NSK-RHP NP1.1/2 Pillow Block Bearing -, 38.09 mm ID
- RS Stock No.:
- 785-4762
- Mfr. Part No.:
- NP1.1/2
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$140.26
(exc. GST)
$154.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $140.26 | - |
| 5 - 9 | $138.31 | 1% |
| 10 + | $135.96 | 3% |
*price indicative
- RS Stock No.:
- 785-4762
- Mfr. Part No.:
- NP1.1/2
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 38.09mm | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 12 mm | |
| Length | 180.5mm | |
| Depth | 51mm | |
| Mount Hole Centre-to-Centre | 148mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 38.09mm | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 12 mm | ||
Length 180.5mm | ||
Depth 51mm | ||
Mount Hole Centre-to-Centre 148mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Related links
- NSK-RHP MP1 1/2 Pillow Block Bearing -, 38.09 mm ID
- NSK-RHP SL1 1/2 Pillow Block Bearing -, 38.09 mm ID
- RS PRO UCP208-24 Pillow Block Bearing -, 38.09 mm ID
- NSK-RHP NP1.1/4 Pillow Block Bearing -, 31.75 mm ID
- NSK-RHP SL1/2 Pillow Block Bearing -, 12.7 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
