NSK-RHP SL1 1/4 Pillow Block Bearing -, 31.75 mm ID
- RS Stock No.:
- 212-8582
- Mfr. Part No.:
- SL1 1/4
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$125.46
(exc. GST)
$138.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.46 | - |
| 5 - 9 | $123.04 | 1% |
| 10 + | $119.16 | 5% |
*price indicative
- RS Stock No.:
- 212-8582
- Mfr. Part No.:
- SL1 1/4
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 31.75mm | |
| Material | Cast Iron | |
| Centre Height | 46.02mm | |
| Static Load Rating | 122000N | |
| Mount Hole Size | 12 mm | |
| Length | 166mm | |
| Depth | 44.5mm | |
| Dynamic Load Rating | 157000N | |
| Mount Hole Centre-to-Centre | 136.5mm | |
| Height | 91.5mm | |
| Standards/Approvals | ISO | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 31.75mm | ||
Material Cast Iron | ||
Centre Height 46.02mm | ||
Static Load Rating 122000N | ||
Mount Hole Size 12 mm | ||
Length 166mm | ||
Depth 44.5mm | ||
Dynamic Load Rating 157000N | ||
Mount Hole Centre-to-Centre 136.5mm | ||
Height 91.5mm | ||
Standards/Approvals ISO | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Related links
- NSK-RHP NP1.1/4 Pillow Block Bearing -, 31.75 mm ID
- NSK-RHP SL1 1/2 Pillow Block Bearing -, 38.09 mm ID
- NSK-RHP SL1 Pillow Block Bearing -, 25.4 mm ID
- NSK-RHP SL1/2 Pillow Block Bearing -, 12.7 mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75 mm ID
- RS PRO UCP207-20 Pillow Block Bearing -, 31.75 mm ID
- NSK-RHP NP3/4 Pillow Block Bearing -, 19.04 mm ID
- NSK-RHP SL3/4 Pillow Block Bearing -, 19.04 mm ID
