NSK-RHP SL40 Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 785-4829
- Mfr. Part No.:
- SL40
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.78
(exc. GST)
$144.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $131.78 |
| 5 - 9 | $129.97 |
| 10 + | $127.80 |
*price indicative
- RS Stock No.:
- 785-4829
- Mfr. Part No.:
- SL40
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 40mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Static Load Rating | 122000N | |
| Mount Hole Size | 12 mm | |
| Length | 180.5mm | |
| Dynamic Load Rating | 157000N | |
| Depth | 51mm | |
| Mount Hole Centre-to-Centre | 148mm | |
| Bore Type | Taper | |
| Standards/Approvals | ISO H7, ISO h9, ISO h6, ISO N7 | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 40mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Static Load Rating 122000N | ||
Mount Hole Size 12 mm | ||
Length 180.5mm | ||
Dynamic Load Rating 157000N | ||
Depth 51mm | ||
Mount Hole Centre-to-Centre 148mm | ||
Bore Type Taper | ||
Standards/Approvals ISO H7, ISO h9, ISO h6, ISO N7 | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
Related links
- NSK-RHP NP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP MP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40 mm ID
- NSK UCT208D1 Pillow Block Bearing -, 40 mm ID
- NSK ST40EC Pillow Block Bearing -, 40 mm ID
- NSK ST40 Pillow Block Bearing -, 40 mm ID
