NSK-RHP LPB3/4 Pillow Block Bearing -, 19.04 mm ID
- RS Stock No.:
- 755-233
- Mfr. Part No.:
- LPB3/4
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$67.04
(exc. GST)
$73.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $67.04 | - |
| 5 - 9 | $65.88 | 1% |
| 10 + | $64.43 | 3% |
*price indicative
- RS Stock No.:
- 755-233
- Mfr. Part No.:
- LPB3/4
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 19.04mm | |
| Material | Zinc Plated Steel | |
| Centre Height | 25.4mm | |
| Mount Hole Size | 8 mm | |
| Length | 98.4mm | |
| Depth | 31.7mm | |
| Mount Hole Centre-to-Centre | 76mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 19.04mm | ||
Material Zinc Plated Steel | ||
Centre Height 25.4mm | ||
Mount Hole Size 8 mm | ||
Length 98.4mm | ||
Depth 31.7mm | ||
Mount Hole Centre-to-Centre 76mm | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
Self-Lube Bearing Pillow Blocks
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle
Related links
- NSK-RHP NP3/4 Pillow Block Bearing -, 19.04 mm ID
- NSK-RHP SL3/4 Pillow Block Bearing -, 19.04 mm ID
- RS PRO UCP204-12 Pillow Block Bearing -, 19.04 mm ID
- NSK-RHP SL1 1/4 Pillow Block Bearing -, 31.75 mm ID
- NSK-RHP NP1.1/4 Pillow Block Bearing -, 31.75 mm ID
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP16 R Pillow Block Bearing -, 16 mm ID
- NSK-RHP NP20 R Pillow Block Bearing -, 20 mm ID
