SKF SYJ 506 Plummer Block House -, 62 mm ID
- RS Stock No.:
- 213-2074
- Mfr. Part No.:
- SYJ 506
- Brand:
- SKF
Subtotal (1 unit)*
$70.10
(exc. GST)
$77.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.10 |
*price indicative
- RS Stock No.:
- 213-2074
- Mfr. Part No.:
- SYJ 506
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 62mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 17 mm | |
| Length | 219mm | |
| Depth | 42mm | |
| Mount Hole Centre-to-Centre | 118mm | |
| Number of Bolts | 2 | |
| Height | 82mm | |
| Standards/Approvals | No | |
| Series | SYJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 62mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 17 mm | ||
Length 219mm | ||
Depth 42mm | ||
Mount Hole Centre-to-Centre 118mm | ||
Number of Bolts 2 | ||
Height 82mm | ||
Standards/Approvals No | ||
Series SYJ | ||
- COO (Country of Origin):
- IT
SKF Plummer Block House, 62mm Inside Diameter, 42.9mm Centre Height - SYJ 506
This plummer block housing is engineered for the efficient mounting of insert bearings within various industrial environments. Designed with a robust cast iron construction, it ensures durability and operational stability. The dimensions include a 62mm inside diameter and a centre height of 42.9mm, making it suitable for a range of applications where reliable bearing support is crucial.
Features & Benefits
• Optimised for use with insert bearings for increased performance
• Made from cast iron for enhanced strength and longevity
• Simple installation process streamlines maintenance and replacement
• Compatible with multiple attachment bolt sizes for versatile use
• Facilitates high-speed operation with minimal friction
Applications
• Used in conveyor systems for smooth material handling
• Integrated into manufacturing machinery for efficient operation
• Ideal for automation systems requiring reliable bearing supports
• Suitable for electrical and mechanical assemblies needing durable mounts
What are the temperature limits for this bearing unit?
Temperature limits are typically around -20°C to +100°C, ensuring reliable performance in varied conditions.
How does the design contribute to easy maintenance?
The inclusion of grease fittings enhances lubrication access, facilitating regular maintenance without disassembling the housing.
What types of attachment bolts are recommended?
For optimal attachment, bolts with a diameter of 14mm are recommended to ensure a secure fit.
Can this plummer block housing support high-speed applications?
Yes, it is designed to handle high-speed operations effectively while maintaining low friction levels.
What industries benefit most from using this product?
It is particularly advantageous in the automation, electronics, and mechanical sectors, where precise bearing support is essential.
Related links
- SKF SYF 506 Plummer Block House -, 62 mm ID
- SKF SY 506 M Plummer Block House -, 62 mm ID
- SKF SYK 506 Plummer Block Housings -, 62 mm ID
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 520 Plummer Block House -, 180 mm ID
- SKF SYJ 509 Plummer Block House -, 85 mm ID
- SKF SYJ 515 Plummer Block House -, 130 mm ID
- SKF SYJ 65 KF Plummer Block House -, 60 mm ID











