RS Better World
INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- RS Stock No.:
- 174-1379
- Mfr. Part No.:
- PSHE40-XL-N
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$198.68
(exc. GST)
$218.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $198.68 | - |
| 13 - 24 | $193.09 | 2% |
| 25 + | $187.93 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1379
- Mfr. Part No.:
- PSHE40-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | M12 | |
| Length | 116mm | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 88.9mm | |
| For Use With | Plummer Block Housing Unit | |
| Standards/Approvals | No | |
| Series | PSHE | |
| Height | 99mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size M12 | ||
Length 116mm | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 88.9mm | ||
For Use With Plummer Block Housing Unit | ||
Standards/Approvals No | ||
Series PSHE | ||
Height 99mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft.
Housing units with cast iron housing
Plummer block housing units
Flanged housing units
Take-up housing units
Housing materials
Bearing end caps
Corrosion-resistant units
Units for high and low temperatures
Housing units with sheet steel housing
Plummer block and flanged housing units with rubber interliner
Corrosion-resistant units
Other products
Suffixes
- RS Stock No. 2600865
- Mfr. Part No. PSHE40-XL-N
Each
$205.37
RS Better World
- RS Stock No. 1741372
- Mfr. Part No. PASE40-XL-N
Each
$170.86
RS Better World
- RS Stock No. 2600862
- Mfr. Part No. RASEY40-XL-N
Each
$176.42
- RS Stock No. 0646754
- Mfr. Part No. TASE40-XL-N
Each
$247.22
Related links
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASE40-XL-N Plummer Block House -, 40 mm ID
- INA RASEY40-XL-N Plummer Block House -, 40 mm ID
- INA PASE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID










