RS Better World
INA PASE30-XL-N Plummer Block House -, 30 mm ID
- RS Stock No.:
- 174-1369
- Mfr. Part No.:
- PASE30-XL-N
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$115.97
(exc. GST)
$127.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $115.97 | - |
| 13 - 24 | $112.72 | 2% |
| 25 + | $109.69 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1369
- Mfr. Part No.:
- PASE30-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 22 mm | |
| Length | 158mm | |
| Depth | 40mm | |
| Mount Hole Centre-to-Centre | 118mm | |
| For Use With | Plummer Block Housing Unit | |
| Series | PASE30-XL-N | |
| Standards/Approvals | No | |
| Height | 82mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 22 mm | ||
Length 158mm | ||
Depth 40mm | ||
Mount Hole Centre-to-Centre 118mm | ||
For Use With Plummer Block Housing Unit | ||
Series PASE30-XL-N | ||
Standards/Approvals No | ||
Height 82mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Plummer Block House, 30mm Inside Diameter, Cast Iron Material - PASE30-XL-N
This plummer block housing serves as a robust bearing housing designed for dependable performance in various industrial applications. Constructed from durable cast iron, it features a noteworthy inside diameter of 30mm, ensuring compatibility with standard bearings. The block's dimensions include a centre height of 42.9mm, making it an essential component in heavy-duty equipment.
Features & Benefits
• Designed for 30mm bearing units to fit standard specifications
• Centre height of 42.9mm accommodates diverse installation needs
• Precision mounting hole size of 22mm facilitates secure attachment
• Overall height of 82mm optimises space in mechanical assemblies
• Depth of 40mm aids in maintaining compact design requirements
Applications
• Used for mounting in industrial machinery where stability is crucial
• Suitable for heavy-duty setups involving rotating components
• Recommended for automation systems requiring robust bearing support
• Ideal for mechanical needing precise alignment
• Used for electrical systems to support reliable operation
What are the advantages of using cast iron for the housing?
Cast iron offers excellent resistance to wear and corrosion, extending the service life of the bearing housing in challenging environments. Its strength helps manage heavy loads effectively, making it suitable for demanding applications.
How does the centre height impact installation?
The centre height of 42.9mm allows for flexible positioning, accommodating various setups while maintaining proper alignment between the shaft and the bearing. This contributes to smooth operation and reduced wear.
What type of bearings are compatible with this housing?
The housing is designed to work seamlessly with 30mm bearing units, ensuring a precise fit for standardised components. This enhances user convenience during installation and replacement.
What are the benefits of the mounting hole specifications?
With a mounting hole size of 22mm and a centre-to-centre distance of 118mm, these specifications allow for secure fastening without compromising the structural integrity of the assembly, ensuring reliable performance.
How does the overall height influence its utility?
The overall height of 82 mm makes it adaptable for various industrial applications, enabling installation in tight spaces without sacrificing performance or stability.
RS Better World
- RS Stock No. 2600863
- Mfr. Part No. PASE30-XL-N
Each
$130.85
RS Better World
- RS Stock No. 1741377
- Mfr. Part No. PSHE30-XL-N
Each
$168.56
RS Better World
- RS Stock No. 0312545
- Mfr. Part No. PASEY30-XL-N
1 Pack of 10
$1,175.29
RS Better World
- RS Stock No. 2600864
- Mfr. Part No. RASEY30-XL-N
Each
$119.38
Related links
- INA PASE30-XL-N Plummer Block House -, 30 mm ID
- INA PASE30-XL-N-FA125 Plummer Block Housings -, 30 mm ID
- INA PSHE30-XL-N Plummer Block House -, 30 mm ID
- INA RSHE30-XL-N Plummer Block House -, 30 mm ID
- INA RASEY30-XL-N Plummer Block House -, 30 mm ID
- INA PASEY30-XL-N Plummer Block House -, 30 mm ID
- INA UCPA206-J7 Plummer Block House -, 30 mm ID
- INA RSHE30-TV-VA-FD Plummer Block House -, 30 mm ID












