Subtotal (1 unit)*
$33.32
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.32 |
*price indicative
- RS Stock No.:
- 213-1983
- Mfr. Part No.:
- P 72
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block | |
| Material | Steel | |
| Centre Height | 39.3mm | |
| Mount Hole Size | 11.2 mm | |
| Length | 130mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 106mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Series | P | |
| Height | 78mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Pillow Block | ||
Material Steel | ||
Centre Height 39.3mm | ||
Mount Hole Size 11.2 mm | ||
Length 130mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 106mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Bore Type Round | ||
Series P | ||
Height 78mm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block, Steel, 130mm Length - P 72
This pillow block supports rotating shafts, ensuring smooth operation across various industrial applications. Its strong construction and precise dimensions are essential for effective machinery performance in the automation, electrical, and mechanical fields. Designed for durability, it suits environments that require high stability and minimal vibration.
Features & Benefits
• Made from steel for increased strength and durability
• Reduced wear in high-load Applications
• Centre height specifications ensure proper alignment
• Inside diameter bearing facilitates smooth shaft movement
• Features an 11.2mm mounting hole size for straightforward installation
• Dimensions cater to a range of shaft sizes and configurations
Applications
• Supports shafts in conveyor systems
• Suitable for use in manufacturing machinery
• Utilised in assembly lines for automated equipment
• Compatible with various heavy-duty industrial setups
How do I install this component effectively?
Installation involves aligning it correctly with the shaft, securing it with the designated mounting holes, and ensuring it is level for optimal performance.
Is it suitable for high-temperature environments?
While designed for durability, please consider specific operating conditions and consult compatibility guidelines for extreme temperatures.
Can this be used with different shaft sizes?
Yes, it accommodates shafts that fit within the specified inside diameter, offering flexibility for various applications.
What is the maximum load capacity?
The load capacity will depend on the specific application and should be assessed based on the installation context and operating conditions.
Related links
- SKF SYWK 30 YTH Pillow Block Bearing -, 30 mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP30EC Pillow Block Bearing -, 30 mm ID
- SKF P 30 TF Pillow Block Bearing -, 30 mm ID
- SKF P 52 Pillow Block -, 19.05 mm ID
- SKF P 62 Pillow Block -, 25 mm ID
- SKF P 47 Pillow Block -, 12 mm ID
- SKF SYJ 30 TF Plummer Block House -, 30 mm ID
