NSK-RHP NP30EC Pillow Block Bearing -, 30 mm ID
- RS Stock No.:
- 192-9899
- Mfr. Part No.:
- NP30EC
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$126.23
(exc. GST)
$138.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $126.23 | - |
| 13 - 24 | $122.70 | 2% |
| 25 + | $119.44 | 5% |
*price indicative
- RS Stock No.:
- 192-9899
- Mfr. Part No.:
- NP30EC
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 30mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 12 mm | |
| Length | 160.5mm | |
| Depth | 41.5mm | |
| Mount Hole Centre-to-Centre | 108.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 30mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size 12 mm | ||
Length 160.5mm | ||
Depth 41.5mm | ||
Mount Hole Centre-to-Centre 108.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Pill Block Housed Bearing Unit 30mm Shaft 42.9mmx160.5mmx 82.7mm
Related links
- NSK-RHP SNP30EC R Pillow Block Bearing -, 30 mm ID
- NSK-RHP SNP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP LPB30 R Pillow Block Bearing -, 30 mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP MP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP NP30 Pillow Block Bearing -, 30 mm ID
- NSK-RHP PNP30CR Pillow Block Bearing -, 30 mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30 mm ID
