NSK-RHP PNP35CR Pillow Block Bearing -, 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$300.79

(exc. GST)

$330.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.79

*price indicative

RS Stock No.:
232-8647
Mfr. Part No.:
PNP35CR
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

35mm

Material

Stainless Steel

Static Load Rating

5350N

Centre Height

47.6mm

Mount Hole Size

14 mm

Length

167.2mm

Depth

47.8mm

Mount Hole Centre-to-Centre

126.9mm

Standards/Approvals

NSF grade H1

Height

115.2mm

Limiting Speed

9910rpm

RoHS Status: Exempt

Self-Lube Pillow Block Bearing - Corrosion Resistant


Designed specifically for use in industries where frequent thorough wash-downs are necessary, optimum hygiene standards are required and chemical resistance is important over a wide temperature range.

Available in pillow block, two bolt flange configurations and are capable of accomodating initial misalignment whilst mounting

Relubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Polypropylene and caps are also available for additional protection to the bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy