INA UCPA207-J7 Plummer Block House -, 35 mm ID
- RS Stock No.:
- 191-4524
- Mfr. Part No.:
- UCPA207-J7
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $55.51
View bulk pricing optionsSubtotal (1 unit)*
$153.47
(exc. GST)
$168.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $153.47 | - |
| 13 - 24 | $149.20 | $55.51 |
| 25 + | $145.25 | $205.50 |
*price indicative
- RS Stock No.:
- 191-4524
- Mfr. Part No.:
- UCPA207-J7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | M14 | |
| Length | 110mm | |
| Depth | 42.9mm | |
| Mount Hole Centre-to-Centre | 80mm | |
| Standards/Approvals | No | |
| Series | UCPA | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size M14 | ||
Length 110mm | ||
Depth 42.9mm | ||
Mount Hole Centre-to-Centre 80mm | ||
Standards/Approvals No | ||
Series UCPA | ||
Height 95mm | ||
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
- RS Stock No. 0464734
- Mfr. Part No. SYNT 35 FTS
Each
$884.93
RS Better World
- RS Stock No. 1741371
- Mfr. Part No. PASE35-XL-N
Each
$160.89
Related links
- FAG UCP207-J7 Plummer Block House -, 35 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- INA PASE35-XL-N Plummer Block House -, 35 mm ID
- INA RSHE35-XL-N Plummer Block House -, 35 mm ID
- INA RASEY35-TV-VA-FD Plummer Block House -, 35 mm ID
- INA RASE35-TV-VA-FD Plummer Block House -, 35 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID











