FAG UCP207-J7 Plummer Block House -, 35 mm ID
- RS Stock No.:
- 174-1237
- Mfr. Part No.:
- UCP207-J7
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.22
(exc. GST)
$131.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $119.22 |
| 13 - 24 | $115.90 |
| 25 + | $112.85 |
*price indicative
- RS Stock No.:
- 174-1237
- Mfr. Part No.:
- UCP207-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 21 mm | |
| Length | 167mm | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 127mm | |
| Standards/Approvals | No | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 21 mm | ||
Length 167mm | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 127mm | ||
Standards/Approvals No | ||
Height 93mm | ||
Schaeffler UCP207-J7 Plummer Block House, 35mm Inside Diameter, 47.6mm Centre Height - UCP207-J7
This plummer block house belongs to the UCP series and is designed for rugged industrial applications. Constructed from durable cast iron, this unit has a 35mm inside diameter and features a centre height of 47.6mm, making it an ideal solution for various mechanical and electrical setups. With precise mounting dimensions, it facilitates straightforward installation and reliable operation.
Features & Benefits
• Constructed from robust cast iron for enhanced strength
• Contains a radial insert ball bearing for efficient performance
• Incorporates RSR seals to protect against contamination
• Normal swivel torque for versatile operational capabilities
• Suitable for high-temperature applications with a maximum limit of 120°C
Applications
• Utilised in manufacturing machinery for reliable rotational support
• Ideal for conveyor systems requiring robust bearing housing
• Employed in industrial fans where proper alignment is crucial
• Suitable for agricultural equipment needing durable components
What mounting dimensions should be considered during installation?
The overall height of 93mm and distance fixing bore of 127mm are crucial for ensuring proper alignment and stability.
How does the design accommodate different operating conditions?
This unit operates effectively within a temperature range of -20°C to 120°C, making it versatile for varying environmental conditions.
What lubrication options are supported by the unit?
There is an M6 connection thread for lubrication, facilitating maintenance and extending the lifespan of the unit.
Related links
- INA UCPA207-J7 Plummer Block House -, 35 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 35 L Plummer Block House -, 35 mm ID
- SKF SYF 35 FM Plummer Block House -, 35 mm ID
- SKF SY 35 WF Plummer Block House -, 35 mm ID
