Phoenix Contact MDSTBV 2.5/ 2-GF Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 2 Row, 1846085
- RS Stock No.:
- 881-9669
- Mfr. Part No.:
- 1846085
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$282.20
(exc. GST)
$310.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.644 | $282.20 |
| 250 + | $5.08 | $254.00 |
*price indicative
- RS Stock No.:
- 881-9669
- Mfr. Part No.:
- 1846085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/ 2-GF | |
| Length | 23.7mm | |
| Depth | 26mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/ 2-GF | ||
Length 23.7mm | ||
Depth 26mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8819631
- Mfr. Part No. 1845950
Each (In a Box of 50)
$6.168
- RS Stock No. 8819688
- Mfr. Part No. 1846137
Each (In a Box of 50)
$21.683
- RS Stock No. 8831326
- Mfr. Part No. 1877711
Each (In a Box of 50)
$3.243
- RS Stock No. 8819650
- Mfr. Part No. 1846001
Each (In a Box of 50)
$12.395
Related links
- Phoenix Contact MDSTBV 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845633
- Phoenix Contact MDSTB 2.5/ 2-GF Series Pluggable Terminal Block 5 mm Pitch 1846690
- Phoenix Contact MSTBV 2.5/ 2-GF Series Pluggable Terminal Block 5 mm Pitch 1776883
- Phoenix Contact MDSTBV 2.5/ 2-GFR Series Pluggable Terminal Block 5 mm Pitch 1877779
- Phoenix Contact MDSTBV 2.5/ 2-GFL Series Pluggable Terminal Block 5 mm Pitch 1877766
- Phoenix Contact MDSTBV 2.5/ 3-GF Series Pluggable Terminal Block 5 mm Pitch 1846098
- Phoenix Contact MDSTBV 2.5/ 2-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836480
- Phoenix Contact MDSTBV 2.5/ 2-GFL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836477












