Phoenix Contact MDSTBV 2.5/ 9-G Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 2 Row, 1846001
- RS Stock No.:
- 881-9650
- Mfr. Part No.:
- 1846001
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$619.75
(exc. GST)
$681.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.395 | $619.75 |
| 250 + | $11.156 | $557.80 |
*price indicative
- RS Stock No.:
- 881-9650
- Mfr. Part No.:
- 1846001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/ 9-G | |
| Width | 47.52mm | |
| Standards/Approvals | VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | |
| Depth | 26mm | |
| Length | 23.69mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/ 9-G | ||
Width 47.52mm | ||
Standards/Approvals VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | ||
Depth 26mm | ||
Length 23.69mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 2, Number of positions per row: 9, number of connections: 18, product range: MDSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8822704
- Mfr. Part No. 1762761
Each (In a Box of 50)
$18.578
- RS Stock No. 8831590
- Mfr. Part No. 1894875
Each (In a Box of 50)
$16.646
- RS Stock No. 8819663
- Mfr. Part No. 1846098
Each (In a Box of 50)
$6.43
- RS Stock No. 8819644
- Mfr. Part No. 1845976
Each (In a Box of 50)
$6.222
Related links
- Phoenix Contact MDSTBV 2.5/ 9-G1 Series Pluggable Terminal Block 5 mm Pitch 1762910
- Phoenix Contact MDSTBV 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1846153
- Phoenix Contact MSTBW 2.5/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1736043
- Phoenix Contact MDSTB 2.5/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1846438
- Phoenix Contact MDSTBA 2.5/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1846580
- Phoenix Contact GMSTBV 2.5/ 9-G Series Pluggable Terminal Block 7.5 mm Pitch 1766521
- Phoenix Contact MDSTBV 2.5/ 9-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762570
- Phoenix Contact MDSTBV 2.5/ 9-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845701












