Phoenix Contact MDSTBV 2.5/ 3-GF Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 2 Row, 1846098
- RS Stock No.:
- 881-9663
- Mfr. Part No.:
- 1846098
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$314.30
(exc. GST)
$345.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $6.286 | $314.30 |
| 250 + | $5.657 | $282.85 |
*price indicative
- RS Stock No.:
- 881-9663
- Mfr. Part No.:
- 1846098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 26mm | |
| Length | 23.7mm | |
| Series | MDSTBV 2.5/ 3-GF | |
| Width | 27.5mm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Depth 26mm | ||
Length 23.7mm | ||
Series MDSTBV 2.5/ 3-GF | ||
Width 27.5mm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0, VDE, CSA, cULus | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845646
- Phoenix Contact MDSTBV 2.5/ 3-GFR Series Pluggable Terminal Block 5 mm Pitch 1874662
- Phoenix Contact MDSTBV 2.5/ 3-GFL Series Pluggable Terminal Block 5 mm Pitch 1874659
- Phoenix Contact MDSTBV 2.5/ 3-GFR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874688
- Phoenix Contact MDSTBV 2.5/ 3-GFL-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874675
- Phoenix Contact MDSTBV 2.5/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1846111
- Phoenix Contact MDSTBV 2.5/12-GF Series Pluggable Terminal Block 5 mm Pitch 1846182
- Phoenix Contact MDSTBV 2.5/ 6-GF Series Pluggable Terminal Block 5 mm Pitch 1846124
