Phoenix Contact MDSTBV 2.5/ 4-G Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 2 Row, 1845950
- RS Stock No.:
- 881-9631
- Mfr. Part No.:
- 1845950
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$308.40
(exc. GST)
$339.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.168 | $308.40 | - |
| 250 + | $5.552 | $277.60 | 9% |
*price indicative
- RS Stock No.:
- 881-9631
- Mfr. Part No.:
- 1845950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 26mm | |
| Length | 23.69mm | |
| Width | 22.52mm | |
| Standards/Approvals | REACH, cULus, CSA, VDE, UL 94 V-0, RoHS | |
| Series | MDSTBV 2.5/ 4-G | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 26mm | ||
Length 23.69mm | ||
Width 22.52mm | ||
Standards/Approvals REACH, cULus, CSA, VDE, UL 94 V-0, RoHS | ||
Series MDSTBV 2.5/ 4-G | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MDSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8819669
- Mfr. Part No. 1846085
Each (In a Box of 50)
$5.644
- RS Stock No. 8819644
- Mfr. Part No. 1845976
Each (In a Box of 50)
$6.222
- RS Stock No. 8831215
- Mfr. Part No. 1874659
Each (In a Box of 50)
$6.678
- RS Stock No. 8819666
- Mfr. Part No. 1846030
Each (In a Box of 50)
$9.06
Related links
- Phoenix Contact MDSTBV 2.5/ 4-G1 Series Pluggable Terminal Block 5 mm Pitch 1736739
- Phoenix Contact MDSTBV 2.5/ 4-GF Series Pluggable Terminal Block 5 mm Pitch 1846108
- Phoenix Contact MDSTBV 2.5/ 4-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1736755
- Phoenix Contact MDSTBV 2.5/ 4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845659
- Phoenix Contact MDSTBA 2.5/ 4-G Series Pluggable Terminal Block 5 mm Pitch 1846535
- Phoenix Contact MDSTBVA 2.5/ 4-G Series Pluggable Terminal Block 5 mm Pitch 1845808
- Phoenix Contact MDSTB 2.5/ 4-G Series Pluggable Terminal Block 5 mm Pitch 1846386
- Phoenix Contact MSTBVA 2.5 HC/ 4-G Series Pluggable Terminal Block 5 mm Pitch 1924211











