Phoenix Contact MDSTBV 2.5/12-G-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 1845581
- RS Stock No.:
- 881-9568
- Mfr. Part No.:
- 1845581
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $386.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$772.35
(exc. GST)
$849.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $15.447 | $772.35 | - |
| 250 + | $13.903 | $695.15 | $386.00 |
*price indicative
- RS Stock No.:
- 881-9568
- Mfr. Part No.:
- 1845581
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 28.5mm | |
| Depth | 26mm | |
| Series | MDSTBV 2.5/12-G-5.08 | |
| Width | 63.5mm | |
| Standards/Approvals | UL 94 V-0, CSA, cULus, REACH, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 28.5mm | ||
Depth 26mm | ||
Series MDSTBV 2.5/12-G-5.08 | ||
Width 63.5mm | ||
Standards/Approvals UL 94 V-0, CSA, cULus, REACH, RoHS, VDE | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845730
- Phoenix Contact MDSTBV 2.5/12-G Series Pluggable Terminal Block 5 mm Pitch 1846030
- Phoenix Contact MDSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842319
- Phoenix Contact ICV 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786048
- Phoenix Contact MDSTBA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842160
- Phoenix Contact MSTBVA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755833
- Phoenix Contact IC 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786501
- Phoenix Contact MSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735785
