Phoenix Contact MDSTB 2.5/12-G-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 1842610
- RS Stock No.:
- 853-2984
- Mfr. Part No.:
- 1842610
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,017.45
(exc. GST)
$1,119.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $20.349 | $1,017.45 |
| 250 + | $18.314 | $915.70 |
*price indicative
- RS Stock No.:
- 853-2984
- Mfr. Part No.:
- 1842610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Width | 63.5mm | |
| Series | MDSTB 2.5/12-G-5.08 | |
| Length | 22.1mm | |
| Depth | 26.93mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Width 63.5mm | ||
Series MDSTB 2.5/12-G-5.08 | ||
Length 22.1mm | ||
Depth 26.93mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MDSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1736771, 1736768. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/12-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762703
- Phoenix Contact MDSTB 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842461
- Phoenix Contact MDSTB 2.5/12-G Series Pluggable Terminal Block 5 mm Pitch 1846467
- Phoenix Contact MDSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842319
- Phoenix Contact ICV 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786048
- Phoenix Contact MDSTBV 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845581
- Phoenix Contact IC 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786501
- Phoenix Contact MDSTBA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842160
