RS PRO 95 dB Through Hole Continuous Internal 9.5 mm Piezo Buzzer Component 3 V dc Min 30V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$292.50

(exc. GST)

$322.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 19 November 2026
  • Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$5.85$292.50-
100 - 450$5.748$287.401%
500 +$4.73$236.5019%

*price indicative

RS Stock No.:
171-0850
Distrelec Article No.:
304-18-101
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Through Hole

Product Type

Piezo Buzzer Component

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

30V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

9.5mm

Depth

9.5mm

Termination Style

PCB Pin

Maximum Frequency

3.9kHz

Supply Current

30mA

Minimum Frequency

2900Hz

COO (Country of Origin):
CN

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy