Phoenix Contact MSTBVA 2.5/7-G-5.08-RN Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1936063
- RS Stock No.:
- 856-0682
- Mfr. Part No.:
- 1936063
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$192.40
(exc. GST)
$211.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.848 | $192.40 |
| 250 + | $3.463 | $173.15 |
*price indicative
- RS Stock No.:
- 856-0682
- Mfr. Part No.:
- 1936063
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.6mm | |
| Series | MSTBVA 2.5/7-G-5.08-RN | |
| Depth | 15.9mm | |
| Width | 41.38mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Length 8.6mm | ||
Series MSTBVA 2.5/7-G-5.08-RN | ||
Depth 15.9mm | ||
Width 41.38mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
- RS Stock No. 8598445
- Mfr. Part No. 1924350
Each (In a Box of 50)
$3.572
- RS Stock No. 8560525
- Mfr. Part No. 1926060
Each (In a Box of 50)
$3.496
- RS Stock No. 2929004
- Mfr. Part No. 1755781
Each (In a Pack of 5)
$3.252
- RS Stock No. 8562878
- Mfr. Part No. 1943580
Each (In a Box of 50)
$9.529
Related links
- Phoenix Contact MSTBA 2.5/7-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926060
- Phoenix Contact MSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755781
- Phoenix Contact MSTBVA 2.5/3-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936021
- Phoenix Contact MSTBVA 2.5/12-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936115
- Phoenix Contact MSTBVA 2.5/17-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936160
- Phoenix Contact MSTBVA 2.5/9-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936089
- Phoenix Contact MSTBVA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936157
- Phoenix Contact MSTBVA 2.5/11-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936102












