Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 14-Contact, 5.2 mm Pitch, 1 Row, 3209992

Subtotal (1 pack of 10 units)*

$261.16

(exc. GST)

$287.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$26.116$261.16

*price indicative

RS Stock No.:
201-5678
Mfr. Part No.:
3209992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

500V

Length

15.8mm

Standards/Approvals

RoHS

Series

Combi Pluggable Solutions

Width

72.8mm

Depth

40.2mm

The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy