Phoenix Contact FKCVW 2.5/14-STF Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1910322
- RS Stock No.:
- 854-6734
- Mfr. Part No.:
- 1910322
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-6734
- Mfr. Part No.:
- 1910322
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | FKCVW 2.5/14-STF | |
| Depth | 19.1mm | |
| Length | 26.6mm | |
| Width | 80.02mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series FKCVW 2.5/14-STF | ||
Depth 19.1mm | ||
Length 26.6mm | ||
Width 80.02mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FKCVW 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCVW 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873922
- Phoenix Contact FKCVW 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1910157
- Phoenix Contact FKIC 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1910940
- Phoenix Contact FKCVR 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1910005
- Phoenix Contact FKCT 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1909524
- Phoenix Contact SMSTB 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1970993
- Phoenix Contact FKCN 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1733071
- Phoenix Contact FRONT-MSTB 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1779767
