Phoenix Contact PPC 6/2 Series Pluggable Terminal Block, 2-Contact, 8.2 mm Pitch, 1 Row, 3000693
- RS Stock No.:
- 856-2294
- Mfr. Part No.:
- 3000693
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$273.00
(exc. GST)
$300.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | $10.92 | $273.00 |
| 125 + | $9.828 | $245.70 |
*price indicative
- RS Stock No.:
- 856-2294
- Mfr. Part No.:
- 3000693
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | PPC 6/2 | |
| Depth | 24.7mm | |
| Standards/Approvals | RoHS | |
| Width | 16.4mm | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series PPC 6/2 | ||
Depth 24.7mm | ||
Standards/Approvals RoHS | ||
Width 16.4mm | ||
Length 47mm | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 2, number of positions: 2, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 16.4 mm, height: 24.7 mm, color: gray
Tested for railway applications
Related links
- Phoenix Contact PPC 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3000702
- Phoenix Contact PPCT 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3212304
- Phoenix Contact PPC 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3000700
- Phoenix Contact UP 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3060623
- Phoenix Contact PPC 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3000695
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact PPC 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3000698
