Phoenix Contact PPC 6/4 Series Pluggable Terminal Block, 4-Contact, 8.2 mm Pitch, 1 Row, 3000695
- RS Stock No.:
- 856-2575
- Mfr. Part No.:
- 3000695
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save $172.25
View bulk pricing optionsSubtotal (1 box of 25 units)*
$344.42
(exc. GST)
$378.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $13.777 | $344.43 | - |
| 125 + | $12.399 | $309.98 | $172.25 |
*price indicative
- RS Stock No.:
- 856-2575
- Mfr. Part No.:
- 3000695
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 24.7mm | |
| Standards/Approvals | RoHS | |
| Width | 32.8mm | |
| Length | 47mm | |
| Series | PPC 6/4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 24.7mm | ||
Standards/Approvals RoHS | ||
Width 32.8mm | ||
Length 47mm | ||
Series PPC 6/4 | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PPC 6/8 Series Pluggable Terminal Block 8.2 mm Pitch 3000700
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PPC 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3000693
- Phoenix Contact PPC 6/5 Series Pluggable Terminal Block 8.2 mm Pitch 3000697
- Phoenix Contact PPC 6/1-L GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3000692
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact PPC 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3000698
- Phoenix Contact PPC 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3000702
