Phoenix Contact PPC 6/8 Series Pluggable Terminal Block, 2-Contact, 8.2 mm Pitch, 1 Row, 3000700
- RS Stock No.:
- 857-0945
- Mfr. Part No.:
- 3000700
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-0945
- Mfr. Part No.:
- 3000700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 8.2mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | PPC 6/8 | |
| Width | 65.6mm | |
| Standards/Approvals | RoHS | |
| Length | 47mm | |
| Depth | 24.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 8.2mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series PPC 6/8 | ||
Width 65.6mm | ||
Standards/Approvals RoHS | ||
Length 47mm | ||
Depth 24.7mm | ||
- COO (Country of Origin):
- PL
PPC COMBI Receptacles
A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.
PPC Series
Related links
- Phoenix Contact PPC 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3000693
- Phoenix Contact PPC 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3000702
- Phoenix Contact PPC 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3000695
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PPC 6/6 Series Pluggable Terminal Block 8.2 mm Pitch 3000698
- Phoenix Contact PPC 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch 3000690
- Phoenix Contact PPC 6/5 Series Pluggable Terminal Block 8.2 mm Pitch 3000697
- Phoenix Contact PPC 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch 3000691
