Phoenix Contact PT 1.5/12-PH-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1984413
- RS Stock No.:
- 855-2833
- Mfr. Part No.:
- 1984413
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$313.25
(exc. GST)
$344.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.265 | $313.25 | - |
| 250 + | $5.638 | $281.90 | 10% |
*price indicative
- RS Stock No.:
- 855-2833
- Mfr. Part No.:
- 1984413
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Series | PT 1.5/12-PH-3.5 | |
| Width | 42mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Series PT 1.5/12-PH-3.5 | ||
Width 42mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Length 12.9mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: PT 1,5/..-PH, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8552821
- Mfr. Part No. 1984390
Each (In a Box of 100)
$5.221
- RS Stock No. 8552824
- Mfr. Part No. 1984374
Each (In a Box of 100)
$4.177
- RS Stock No. 8552827
- Mfr. Part No. 1984387
Each (In a Box of 100)
$4.699
- RS Stock No. 1761423
- Mfr. Part No. 1952364
Each
$20.77
Related links
- Phoenix Contact PT 1.5/12-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984565
- Phoenix Contact PT 1.5/12-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755680
- Phoenix Contact PT 1.5/12-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755839
- Phoenix Contact PT 1.5/16-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984455
- Phoenix Contact PT 1.5/12-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984264
- Phoenix Contact PT 1.5/8-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984374
- Phoenix Contact PT 1.5/11-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984400
- Phoenix Contact PT 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984316












