Phoenix Contact PT 1.5/12-PH-3.5-A Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1984565
- RS Stock No.:
- 855-2883
- Mfr. Part No.:
- 1984565
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-2883
- Mfr. Part No.:
- 1984565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 11mm | |
| Series | PT 1.5/12-PH-3.5-A | |
| Length | 12.9mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 11mm | ||
Series PT 1.5/12-PH-3.5-A | ||
Length 12.9mm | ||
Width 42mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: PT 1,5/..-PH-A, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/12-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984413
- Phoenix Contact PT 1.5/12-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755680
- Phoenix Contact PT 1.5/12-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755839
- Phoenix Contact PT 1.5/12-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984264
- Phoenix Contact PT 1.5/12-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1984714
- Phoenix Contact PT 1.5/11-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984400
- Phoenix Contact PT 1.5/6-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984358
- Phoenix Contact PT 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984316
