Phoenix Contact PT 1.5/8-PH-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1984374
- RS Stock No.:
- 855-2824
- Mfr. Part No.:
- 1984374
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$417.70
(exc. GST)
$459.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $4.177 | $417.70 |
| 500 + | $4.039 | $403.90 |
*price indicative
- RS Stock No.:
- 855-2824
- Mfr. Part No.:
- 1984374
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 11mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Width | 28mm | |
| Series | PT 1.5/8-PH-3.5 | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 400V | ||
Depth 11mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Width 28mm | ||
Series PT 1.5/8-PH-3.5 | ||
Length 12.9mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PT 1,5/..-PH, pitch: 3.5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/ 8-PH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch, 1984523
- Phoenix Contact PT 1.5/8-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755648
- Phoenix Contact PT 1.5/8-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755790
- Phoenix Contact PT 1.5/8-PVH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984073
- Phoenix Contact PT 1.5/ 8-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984222
- Phoenix Contact PT 1.5/8-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1984675
- Phoenix Contact PT 1.5/16-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984455
- Phoenix Contact PT 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984316
