Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1701537
- RS Stock No.:
- 853-1417
- Mfr. Part No.:
- 1701537
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-1417
- Mfr. Part No.:
- 1701537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 20.3mm | |
| Series | COMBICON Power | |
| Width | 55.68mm | |
| Length | 34mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 20.3mm | ||
Series COMBICON Power | ||
Width 55.68mm | ||
Length 34mm | ||
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-PC 6-16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 4932737
- Mfr. Part No. 1967456
Each (In a Pack of 5)
$17.462
- RS Stock No. 2544758
- Mfr. Part No. 1998881
Each (In a Pack of 50)
$18.242
- RS Stock No. 8562994
- Mfr. Part No. 1944783
Each (In a Box of 50)
$1.064
- RS Stock No. 7124529
- Mfr. Part No. 1778557
Each (In a Pack of 5)
$1.02
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702976
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702730
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702497
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703056
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701935
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702413
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703069
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703027












