Igus PSM-1517-15 15mm Bore Plain Bearing, 17 mm OD
- RS Stock No.:
- 272-5894
- Mfr. Part No.:
- PSM-1517-15
- Brand:
- Igus
Subtotal (1 unit)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.46 |
*price indicative
- RS Stock No.:
- 272-5894
- Mfr. Part No.:
- PSM-1517-15
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 17mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 17mm | ||
Material Iglidur P | ||
Series PSM | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725396
- Mfr. Part No. P210SM-1517-15
Each
$2.08
- RS Stock No. 2692687
- Mfr. Part No. A350SM-1517-15
Each
$6.36
- RS Stock No. 2725233
- Mfr. Part No. MSM-1517-15
Each
$1.68
- RS Stock No. 2725895
- Mfr. Part No. PSM-1517-20
Each
$2.61
Related links
- Igus PSM-1517-20 15 mm Bore Plain Bearing, 17 mm OD
- Igus PSM-1517-25 15 mm Bore Plain Bearing, 17 mm OD
- Igus A350SM-1517-15 15 mm Bore Plain Bearing, 17 mm OD
- Igus GSM-1517-15 15 mm Bore Plain Bearing, 17 mm OD
- Igus A181SM-1517-15 15 mm Bore Plain Bearing, 17 mm OD
- Igus MSM-1517-15 15 mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-15 15 mm Bore Plain Bearing, 17 mm OD
- Igus P210SM-1517-15 15 mm Bore Plain Bearing, 17 mm OD











