Phoenix Contact COMBICON PC Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1998881
- RS Stock No.:
- 254-4758
- Mfr. Part No.:
- 1998881
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$912.10
(exc. GST)
$1,003.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.242 | $912.10 |
*price indicative
- RS Stock No.:
- 254-4758
- Mfr. Part No.:
- 1998881
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | cULus Recognised, EAC | |
| Series | COMBICON PC | |
| Depth | 38mm | |
| Length | 13.4mm | |
| Width | 58.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals cULus Recognised, EAC | ||
Series COMBICON PC | ||
Depth 38mm | ||
Length 13.4mm | ||
Width 58.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has nominal cross section of 16 mm². It is a male connector nominal current is 76 A and rated voltage is 1000 V.
Nominal cross section 16 mm²
Color green
Nominal current 76 A
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Related links
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1913730
- Phoenix Contact POWER COMBICON PC Series Pluggable Terminal Block 10.16 mm Pitch 1967456
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804797
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804807
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1804852
- Phoenix Contact COMBICON PC Series Pluggable Terminal Block 7.62 mm Pitch 1840638
- Phoenix Contact COMBICON PC Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 10.16 mm Pitch 1703632
