Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1702413

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
853-1596
Mfr. Part No.:
1702413
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Width

44.44mm

Depth

21.9mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC

Series

COMBICON Power

Length

46.95mm

COO (Country of Origin):
DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-IPC 16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Each (In a Pack of 5)
$17.462
Each (In a Pack of 50)
$18.242
Each (In a Box of 50)
$1.064
Each (In a Pack of 50)
$8.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy