Phoenix Contact FK-MCP 1.5/3-ST-3.81-LR Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1817437
- RS Stock No.:
- 793-3878
- Mfr. Part No.:
- 1817437
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$84.76
(exc. GST)
$93.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $8.476 | $84.76 |
| 250 - 990 | $8.179 | $81.79 |
| 1000 + | $7.798 | $77.98 |
*price indicative
- RS Stock No.:
- 793-3878
- Mfr. Part No.:
- 1817437
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Series | FK-MCP 1.5/3-ST-3.81-LR | |
| Width | 14.22mm | |
| Length | 18.36mm | |
| Depth | 27.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Series FK-MCP 1.5/3-ST-3.81-LR | ||
Width 14.22mm | ||
Length 18.36mm | ||
Depth 27.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs
MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount terminal block plugs with female sockets and a screwless push-in spring connection.
Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange
Stock numbers with part number prefix 1817 have a lock and release system
For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically
For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For marker pen see stock number 101-2925
Related links
- Phoenix Contact FK-MCP 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851054
- Phoenix Contact FK-MCP 1.5/3-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817246
- Phoenix Contact FK-MCP 1.5/14-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817547
- Phoenix Contact FK-MCP 1.5/10-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817505
- Phoenix Contact FK-MCP 1.5/9-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817495
- Phoenix Contact FK-MCP 1.5/17-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817576
- Phoenix Contact FK-MCP 1.5/19-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817592
- Phoenix Contact FK-MCP 1.5/7-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817479
