Phoenix Contact FK-MCP 1.5/5-ST-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1851070
- RS Stock No.:
- 314-9849
- Distrelec Article No.:
- 304-24-129
- Mfr. Part No.:
- 1851070
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$64.06
(exc. GST)
$70.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $12.812 | $64.06 |
| 125 - 370 | $12.658 | $63.29 |
| 375 - 995 | $12.198 | $60.99 |
| 1000 - 1995 | $11.722 | $58.61 |
| 2000 + | $11.374 | $56.87 |
*price indicative
- RS Stock No.:
- 314-9849
- Distrelec Article No.:
- 304-24-129
- Mfr. Part No.:
- 1851070
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 12.4mm | |
| Length | 21mm | |
| Standards/Approvals | RoHS | |
| Width | 12.4mm | |
| Series | FK-MCP 1.5/5-ST-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 160V | ||
Depth 12.4mm | ||
Length 21mm | ||
Standards/Approvals RoHS | ||
Width 12.4mm | ||
Series FK-MCP 1.5/5-ST-3.81 | ||
- COO (Country of Origin):
- DE

Phoenix Contact FK-MCP 1.5/ 5-ST-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, 8A Current Rating - 1851070
This pluggable terminal block is designed for effective electrical connections in a variety of applications. It features a simple design that prioritises reliability and ease of installation, essential for automation and electrical tasks. With a current rating of 8A and a voltage rating of 160V, it is adaptable to many electrical configurations, meeting the needs of professionals in the electrical and mechanical industries.
Features & Benefits
• Utilises a robust spring cage termination method for secure connections
• Straight body orientation ideal for installations with limited space
• Colour-coded green for easy identification during wiring
• Constructed from durable nylon for improved longevity
• Features 5 contacts for multiple simultaneous connections
• 3.81mm pitch allows compatibility with standard wiring configurations
Applications
• Suitable for devices requiring high-density electrical connections
• Ideal for panel construction and wiring setups
• Applicable in automation systems that require stable connectivity
• Utilised in machinery and electrical assembly processes
What installation considerations should be taken into account?
Ensure compatibility with the intended wiring gauge and layout to maintain safety and performance.
Can it be adapted for different wire sizes?
Yes, the terminal's design accommodates a range of wire sizes within its rated specifications.
What tools are needed for installation?
Common tools such as wire strippers and screwdrivers suffice for installation.
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact FK-MCP 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851261
- Phoenix Contact FK-MCP 1.5/5-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939947
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817262
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 GY7035 Series Pluggable Terminal Block 3.5 mm Pitch 1773604
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851148
