Phoenix Contact FK-MCP 1.5/3-ST-3.5-LR Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1817246
- RS Stock No.:
- 793-3862
- Mfr. Part No.:
- 1817246
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$86.97
(exc. GST)
$95.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $8.697 | $86.97 |
| 250 - 990 | $8.389 | $83.89 |
| 1000 + | $8.001 | $80.01 |
*price indicative
- RS Stock No.:
- 793-3862
- Mfr. Part No.:
- 1817246
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Series | FK-MCP 1.5/3-ST-3.5-LR | |
| Standards/Approvals | No | |
| Length | 17.54mm | |
| Width | 14.22mm | |
| Depth | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Series FK-MCP 1.5/3-ST-3.5-LR | ||
Standards/Approvals No | ||
Length 17.54mm | ||
Width 14.22mm | ||
Depth 27.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 3.5mm MINI COMBICON FK-MCP 1,5 Plug-in Terminal Block Connectors
3.5mm pitch MINI COMBICON FK-MCP 1,5 series plug-in cable mount terminal block connectors with screwless push-in terminals. These 3.5mm MINI COMBICON FK-MCP 1,5 series free hanging terminal block plugs have female sockets and a test connection for a 1.2mm diameter test pin or a 1mm diameter test connector.
Stock numbers with part number prefix of 19401 and 19402 also have a screw mounting flange (FK-MCP 1,5 - STF)
Stock numbers with part number prefix of 1817 have a lock and release mechanism (FK-MCP 1,5 - ST-LR)
For Mating MC Right Angle Lock & Release Headers see stock number 793-3881 typical.
For Mating MCV Vertical Lock & Release Headers see stock number 793-3910 typical.
For screwdriver see stock number 390-9663
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact FK-MCP 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939921
- Phoenix Contact FK-MCP 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/3-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817437
- Phoenix Contact FK-MCP 1.5/10-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817314
- Phoenix Contact FK-MCP 1.5/20-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817411
- Phoenix Contact FK-MCP 1.5/6-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817275
- Phoenix Contact FK-MCP 1.5/14-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817356
- Phoenix Contact FK-MCP 1.5/4-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817259
