Phoenix Contact FK-MCP 1.5/3-ST-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1851054

Get a bulk buy discount

Add 250 more to save $27.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$31.30

(exc. GST)

$34.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$6.26$31.30-
250 - 995$6.15$30.75$27.50
1000 +$5.88$29.40$380.00

*price indicative

RS Stock No.:
314-9811
Mfr. Part No.:
1851054
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Spring Cage

Colour

Green

Voltage

320V

Width

12.22mm

Series

FK-MCP 1.5/3-ST-3.81

Length

21mm

Depth

12.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON FK-MCP 3.81mm Terminal Block Plug Connectors


The FK-MCP series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MCP series are rated for 8 A with a voltage of 160 V and boasts a 3.81mm pitch for versatile use.

The contact material is the FK-MCP connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:


  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

  • Applications:


    The MICRO COMBICON series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.

    Approvals

    UL (E60425); CSA (LR13631)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy