Molex 39500 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 395005008
- RS Stock No.:
- 287-2275
- Mfr. Part No.:
- 395005008
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.66
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.83 | $15.66 |
| 10 - 48 | $7.495 | $14.99 |
| 50 - 98 | $7.175 | $14.35 |
| 100 + | $6.87 | $13.74 |
*price indicative
- RS Stock No.:
- 287-2275
- Mfr. Part No.:
- 395005008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Housing Material | Nickel Plated, Die Cast Zinc, Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | UL Listed, cUL Listed, EAC-RoHS, IEC 61076-2-101 | |
| Series | 39500 | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Housing Material Nickel Plated, Die Cast Zinc, Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals UL Listed, cUL Listed, EAC-RoHS, IEC 61076-2-101 | ||
Series 39500 | ||
Length 10m | ||
- COO (Country of Origin):
- CN
The Molex 3.50mm Pitch Eurostyle Horizontal Plug is designed with a green housing and 8 circuits. It is a versatile Terminal Block and barrier strip that provides reliable connectivity for various applications. With its Compact design and high-quality construction, this plug is perfect for use in industrial automation, automotive, and building infrastructure projects. It offers easy installation and secure connections, ensuring optimal performance and durability. It is an essential component for any project that requires efficient and reliable electrical connections.
3.50mm pitch Eurostyle horizontal plug
Green housing with 8 circuits
Compact design for space-saving installation
Provides reliable and secure connections
Suitable for industrial automation, automotive, and building infrastructure applications
Easy to install and maintain
Durable construction for long-lasting performance
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005008
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005004
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
