Molex 39500 Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 39500-0018
- RS Stock No.:
- 683-709
- Mfr. Part No.:
- 39500-0018
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-709
- Mfr. Part No.:
- 39500-0018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39500 | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class C, RoHS, REACH, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Series 39500 | ||
Standards/Approvals Low-Halogen, IPC 1752A Class C, RoHS, REACH, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle pluggable connector is engineered for efficient wire-to-board connections, featuring a 3.50mm pitch design for streamlined integration into compact spaces. Ideal for applications requiring reliable connectivity, this product ensures a secure fit with 18 circuits, providing flexibility and adaptability for diverse electronic setups. Its robust construction supports maximum current up to 8.0A and voltage ratings of 300V, making it suitable for various demanding environments. With low-halogen materials and compliance with international regulations, it prioritizes safety and environmental standards, making it a responsible choice for modern electronic designs. This component is recognized for its longevity and performance, ensuring dependable operation across varying temperature ranges from -40° to +105°C.
Compatible with common industry standard PCB headers for seamless integration
Constructed from low-halogen materials, highlighting commitment to environmental compliance
UL certified for safety, providing assurance in quality and performance
Easy to assemble and use, streamlining the manufacturing process
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005004
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005008
