Molex 39500 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 39500-5012
- RS Stock No.:
- 683-710
- Mfr. Part No.:
- 39500-5012
- Brand:
- Molex
Subtotal (1 pack of 60 units)*
$639.32
(exc. GST)
$703.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $639.32 | $10.655 |
*price indicative
- RS Stock No.:
- 683-710
- Mfr. Part No.:
- 39500-5012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39500 | |
| Standards/Approvals | RoHS, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V | ||
Series 39500 | ||
Standards/Approvals RoHS, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C, REACH | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable is engineered to enhance wire-to-board connections with efficiency and reliability. This terminal block features a 3.50mm pitch and accommodates 12 circuits, ensuring optimal performance in compact spaces. Constructed with a durable green housing, it not only boasts a sleek design but also adheres to stringent compliance standards. Ideal for a variety of applications, this terminal block is perfect for connecting, securing, and routing wires in a range of environments, from industrial automation to consumer electronics. With its low-halogen status and compliance with ROHS directives, its a sustainable choice without compromising on performance or reliability.
Low-halogen material supports eco-friendly initiatives without sacrificing quality
Adheres to EU RoHS compliance with specific exemptions, promoting safe use
Supports vertical entry angle for flexible mounting options
Mates well with industry-standard 3.50mm pitch PCB headers for versatile applications
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005004
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005008
