Molex 39500 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 395005004
- RS Stock No.:
- 287-2271
- Distrelec Article No.:
- 304-56-254
- Mfr. Part No.:
- 395005004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 672 more to save $60.48
View bulk pricing optionsSubtotal (1 box of 336 units)*
$480.82
(exc. GST)
$528.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,024 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 336 - 336 | $1.431 | $480.82 | - |
| 672 + | $1.341 | $450.58 | $60.48 |
*price indicative
- RS Stock No.:
- 287-2271
- Distrelec Article No.:
- 304-56-254
- Mfr. Part No.:
- 395005004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Housing Material | Zinc, Nickel Plated, TPU | |
| Minimum Wire Size mm² | 0.34mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 5m | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | 39500 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Housing Material Zinc, Nickel Plated, TPU | ||
Minimum Wire Size mm² 0.34mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Length 5m | ||
Standards/Approvals IEC 61076-2-101 | ||
Series 39500 | ||
- COO (Country of Origin):
- US
The Molex 3.50mm Pitch Eurostyle Horizontal Plug, features 4 circuits. This Terminal Block and barrier strip is designed with a green housing. It is suitable for various applications and offers a reliable and efficient connection solution. With its Compact design and high-quality construction, this plug is a perfect choice for any project that requires secure and stable electrical connections.
3.50mm pitch Eurostyle horizontal plug with green housing
Designed with 4 circuits for versatile connections
Compact and reliable Terminal Block and barrier strip
Provides secure and stable electrical connections
Suitable for various applications
High-quality construction for durability
Efficient and easy-to-use design
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 395005008
