Molex 39500 Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 39500-0011

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-812
Mfr. Part No.:
39500-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

30AWG

Orientation

Horizontal

Colour

Black

Voltage

300V

Standards/Approvals

IPC 1752A Class D, REACH, RoHS, Low-Halogen, IPC 1752A Class C

Series

39500

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable is a 3.50mm Pitch connector designed to deliver reliable wire-to-board connections for various applications. This compact and versatile horizontal plug supports up to 11 circuits, ensuring efficient data transmission and component connectivity. With an operating temperature range of -40° to +105°C, it maintains performance under diverse environmental conditions. The product's black resin finish and vertical entry angle provide aesthetic appeal while aiding in seamless installation. Perfect for use in terminal blocks and barrier strips, this connector meets industry standards for durability and reliability, making it an ideal choice for OEMs and engineers seeking dependable solutions in their electronic designs.

Mates with most 3.50mm pitch industry standard PCB headers

Vertical entry angle facilitates straightforward installation

Low-Halogen compliant, suitable for environmentally conscious designs

Polarized design ensures correct mating and connection integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy