Phoenix Contact 5, 5/ 2-ST-3, DFMC 1 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1790108
- RS Stock No.:
- 286-1073
- Distrelec Article No.:
- 304-28-527
- Mfr. Part No.:
- 1790108
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$212.25
(exc. GST)
$233.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.245 | $212.25 |
*price indicative
- RS Stock No.:
- 286-1073
- Distrelec Article No.:
- 304-28-527
- Mfr. Part No.:
- 1790108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Orientation | Straight | |
| Colour | Orange | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Length | 23.35mm | |
| Series | 5, 5/ 2-ST-3, DFMC 1 | |
| Width | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Orientation Straight | ||
Colour Orange | ||
Voltage 160V | ||
Standards/Approvals No | ||
Length 23.35mm | ||
Series 5, 5/ 2-ST-3, DFMC 1 | ||
Width 7.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Integrated double steel spring provides additional safety in the event of temperature and power fluctuations.
Time saving push in connection
RoHS compliant
- RS Stock No. 2415954
- Mfr. Part No. 1790483
Each (In a Pack of 50)
$5.441
- RS Stock No. 2861108
- Mfr. Part No. 2201780
Each (In a Pack of 50)
$8.027
- RS Stock No. 2861068
- Mfr. Part No. 1787399
Each (In a Pack of 50)
$3.411
- RS Stock No. 8540048
- Mfr. Part No. 1713855
Each (In a Box of 50)
$8.968
Related links
- Phoenix Contact 5-LR DFMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1790483
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch 1738830
- Phoenix Contact 5/4-ST 5-Contact 1 Row, 1769087
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5/2-ST-5 MC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1836079
- Phoenix Contact 5 FMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1952319
- Phoenix Contact DFMC 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790519












