Phoenix Contact 5, 5/ 7-ST-3, FMC 1 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1952319

Subtotal (1 pack of 50 units)*

$534.40

(exc. GST)

$587.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.688$534.40

*price indicative

RS Stock No.:
286-1100
Mfr. Part No.:
1952319
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in

Series

5, 5/ 7-ST-3, FMC 1

Width

25.25mm

Length

21.9mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Integrated double steel spring provides additional safety in the event of temperature and power fluctuations.

Time saving push in connection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy