Phoenix Contact 5/ 2-ST-5, 08, MC 1 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1836079

Subtotal (1 pack of 50 units)*

$166.75

(exc. GST)

$183.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
  • Plus 950 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.335$166.75

*price indicative

RS Stock No.:
241-5963
Distrelec Article No.:
304-08-934
Mfr. Part No.:
1836079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Width

10.16mm

Standards/Approvals

IECEE CB Scheme, VDE Gutachten mit Fertigungsüberwachung, cULus Recognised, CSA, EAC

Length

15.5mm

Series

5/ 2-ST-5, 08, MC 1

Depth

11.1mm

COO (Country of Origin):
DE
The Phoenix Contact's PCB connector has nominal cross section of 1.5 mm². It is green in colour and has nominal current 8 A, rated voltage (III/2) 320 V.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy