Phoenix Contact 5, 5/ 5-ST-3, FMCD 1 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 1738830
- RS Stock No.:
- 286-0867
- Mfr. Part No.:
- 1738830
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.04 |
*price indicative
- RS Stock No.:
- 286-0867
- Mfr. Part No.:
- 1738830
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 6A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Series | 5, 5/ 5-ST-3, FMCD 1 | |
| Width | 6.7mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 6A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 160V | ||
Length 7.5mm | ||
Series 5, 5/ 5-ST-3, FMCD 1 | ||
Width 6.7mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 5 FMCD 1 Series Pluggable Terminal Block 3.5 mm Pitch 1738830
- Phoenix Contact 5 FMCD 1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5/5-ST-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1860883
- Phoenix Contact 5 DFMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1790108
- Phoenix Contact 5 FMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1952319
- Phoenix Contact 5-LR DFMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1790483
- Phoenix Contact 5/.-ST 5-Contact 1 Row, 1464108
