Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1942374

Subtotal (1 pack of 100 units)*

$343.00

(exc. GST)

$377.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.43$343.00

*price indicative

RS Stock No.:
265-7454
Mfr. Part No.:
1942374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

16A

Colour

Green

Voltage

320V

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, defined contact force ensures that contact remains stable over the long term with green color.

Female connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy