Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1110581
- RS Stock No.:
- 240-2984
- Mfr. Part No.:
- 1110581
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$263.20
(exc. GST)
$289.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.632 | $263.20 |
*price indicative
- RS Stock No.:
- 240-2984
- Mfr. Part No.:
- 1110581
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 27.37mm | |
| Depth | 15.39mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 11.87mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 320V | ||
Length 27.37mm | ||
Depth 15.39mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 11.87mm | ||
RoHS Status: Exempt
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 2 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1847356
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898839
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1834903
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942374
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch, 1-Row
