Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1898839

Subtotal (1 pack of 50 units)*

$388.94

(exc. GST)

$427.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$388.94$7.779

*price indicative

RS Stock No.:
638-659
Mfr. Part No.:
1898839
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

COO (Country of Origin):
PL
The Phoenix Contact Feed Through Header offers a robust and versatile solution for efficient and reliable connections in various applications. Featuring a nominal cross section of 2.5 mm², this product is designed with green colouring to enhance visibility in assemblies. It boasts excellent electrical specifications such as a nominal current capacity of 12 A and a rated voltage of 320 V, ensuring it meets the demands of high performance electrical environments. The wave soldering mount type and linear pin layout facilitate seamless integration into printed circuit boards, promoting ease of installation and connection.

Combines flexibility with reliability for diverse applications

Helps to streamline assembly processes thanks to its wave soldering capability

Utilises a pin connection type to ensure secure electrical contact

Designed to withstand rigorous environmental conditions expanding its usability

Complies with international standards reflecting quality and safety adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy