Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1834903
- RS Stock No.:
- 254-4741
- Mfr. Part No.:
- 1834903
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$134.90
(exc. GST)
$148.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.698 | $134.90 |
*price indicative
- RS Stock No.:
- 254-4741
- Mfr. Part No.:
- 1834903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | -90° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Depth | 26mm | |
| Width | 20.32mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation -90° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Depth 26mm | ||
Width 20.32mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector of nominal cross section 2.5 mm². It is female type connector. The nominal current is 12 A and rated voltage (III/2) is 320 V.
Nominal cross section 2.5 mm²
Type of contact Female connector
Connection method Screw Connection With tension Sleeve
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1847356
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898839
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110581
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942374
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch, 1-Row
