Phoenix Contact Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1795996
- RS Stock No.:
- 249-3059
- Mfr. Part No.:
- 1795996
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3059
- Mfr. Part No.:
- 1795996
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 176V | |
| Width | 20.26mm | |
| Depth | 15mm | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60079-7, UL 94 V0, IEC 60112 | |
| Length | 25.73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 176V | ||
Width 20.26mm | ||
Depth 15mm | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60079-7, UL 94 V0, IEC 60112 | ||
Length 25.73mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single row, 5.08 mm pitch, 2 positions, green printed-circuit board connector has push-in spring connection and 2.5 mm² nominal cross section with contact material made of Cu alloy. It has 12 A nominal current & 176 V nominal voltage.
Satisfies the more stringent safety requirements of Ex eb protection according to IEC 60079-7 for potentially explosive areas
Time saving push-in connection, tools not required
Intuitive use through colour coded actuation lever
Quick and convenient testing using integrated test option
Can be combined with the MSTB 2,5 range
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1847356
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898839
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110581
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1834903
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942374
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch, 1-Row
